SQSR115C6-29.999-T&R vs 425FX3S029M9990 feature comparison

SQSR115C6-29.999-T&R Sunny Electronics Corp

Buy Now Datasheet

425FX3S029M9990 CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUNNY ELECTRONICS CORP CTS CORP
Package Description SMD, 4 PIN GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT; TR TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1
Pbfree Code Yes

Compare SQSR115C6-29.999-T&R with alternatives

Compare 425FX3S029M9990 with alternatives