SQSR115B6-29.999-T&R
vs
SQSR115K6-29.999-T&R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNNY ELECTRONICS CORP
|
SUNNY ELECTRONICS CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.80
|
Additional Feature |
AT CUT; TR
|
AT CUT; TR
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
60 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch)
|
L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SQSR115B6-29.999-T&R with alternatives
Compare SQSR115K6-29.999-T&R with alternatives