SQS16A6982FS13 vs SQS16A6982FS7 feature comparison

SQS16A6982FS13 TT electronics / BI Technologies

Buy Now Datasheet

SQS16A6982FS7 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description , QSOP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature PRECISION PRECISION
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 69800 Ω 69800 Ω
JESD-609 Code e0 e0
Manufacturer Series SQS16A SQS16A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.6 W 0.6 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare SQS16A6982FS13 with alternatives

Compare SQS16A6982FS7 with alternatives