SQS16A3831JS13 vs SQS16A3831JSLF7 feature comparison

SQS16A3831JS13 TT Electronics Resistors

Buy Now Datasheet

SQS16A3831JSLF7 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description QSOP QSOP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature PRECISION PRECISION
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 3830 Ω 3830 Ω
JESD-609 Code e0 e3
Manufacturer Series SQS16A SQS16A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.6 W 0.6 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare SQS16A3831JS13 with alternatives

Compare SQS16A3831JSLF7 with alternatives