SQCB9M201KA76A
vs
SQCB9M201KA7WE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1111
|
, 1111
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0002 µF
|
0.0002 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.676 mm
|
1.676 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
2.79 mm
|
2.79 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Waffle Pack
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Size Code |
1111
|
1111
|
Temperature Coefficient |
90ppm/Cel ppm/°C
|
90ppm/Cel ppm/°C
|
Terminal Finish |
Silver/Nickel/Gold (Ag/Ni/Au)
|
Silver/Nickel/Gold (Ag/Ni/Au)
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SQCB9M201KA76A with alternatives
Compare SQCB9M201KA7WE with alternatives