SPXI04.5T
vs
SPXI04.5TXB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
110.06 mm
|
114.05 mm
|
Body Length or Diameter |
10.31 mm
|
10.31 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
34 J
|
34 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
30000 A
|
30000 A
|
Rated Current |
4.5 A
|
4.5 A
|
Rated Voltage(DC) |
1500 V
|
1500 V
|
Reference Standard |
CUL; TUV; UL
|
TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
240 s
|
240 s
|
Base Number Matches |
3
|
2
|
|
|
|
Compare SPXI04.5T with alternatives
Compare SPXI04.5TXB with alternatives