SPX5205M5-L-3-0/TR vs ADP1712AUJZ-0.95R7 feature comparison

SPX5205M5-L-3-0/TR Exar Corporation

Buy Now Datasheet

ADP1712AUJZ-0.95R7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer EXAR CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSOT
Package Description LEAD FREE, MO-178AA, SOT-23, 5 PIN VSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.27 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.072%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Output Voltage1-Max 3.06 V 0.969 V
Output Voltage1-Min 2.94 V 0.931 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Nom 0.95 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPX5205M5-L-3-0/TR with alternatives