SPX5205M5-2.5
vs
MIC5205-2.5BM5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
MICREL INC
Package Description
MO-178AA, SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.35 V
0.35 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
2.9 mm
2.91 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
1.45 V
2.45 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.625 mm
Base Number Matches
4
2
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
17.5
CO2e (mg)
210.7
Total Weight
14.4
Category CO2 Kg
12.04
CO2
173.376
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Adjustability
FIXED
Dropout Voltage1-Nom
0.165 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.0156%
Load Regulation-Max
0.0125%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Nom
2.5 V
Peak Reflow Temperature (Cel)
240
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Compare SPX5205M5-2.5 with alternatives
Compare MIC5205-2.5BM5 with alternatives