SPX3940AT-3.3-L/TR vs SPX29300T-3.3-L feature comparison

SPX3940AT-3.3-L/TR MaxLinear Inc

Buy Now Datasheet

SPX29300T-3.3-L Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Package Description TO-263, LEAD FREE, TO-263, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.55 V 0.7 V
Input Voltage-Max 16 V
Input Voltage-Min 4.3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Load Regulation-Max 0.0495%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 3 2
Output Voltage1-Max 3.383 V
Output Voltage1-Min 3.217 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm 9.017 mm
Base Number Matches 3 3

Compare SPX3940AT-3.3-L/TR with alternatives