SPX3940AT-3.3-L/TR
vs
ADP3300ARTZ-2.7RL7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXLINEAR INC
ROCHESTER ELECTRONICS INC
Package Description
TO-263,
LSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.55 V
0.17 V
Input Voltage-Max
16 V
12 V
Input Voltage-Min
4.3 V
3 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G6
JESD-609 Code
e3
e3
Length
10.16 mm
2.9 mm
Load Regulation-Max
0.0495%
Moisture Sensitivity Level
3
NOT APPLICABLE
Number of Functions
1
1
Number of Terminals
3
6
Output Voltage1-Max
3.383 V
2.727 V
Output Voltage1-Min
3.217 V
2.673 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
LSSOP
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Width
9.017 mm
1.65 mm
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.05 A
Output Voltage1-Nom
2.7 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare SPX3940AT-3.3-L/TR with alternatives
Compare ADP3300ARTZ-2.7RL7 with alternatives