SPX3940AM3-2.5 vs SPX3940AM3-2.5-L/TR feature comparison

SPX3940AM3-2.5 Sipex Corporation

Buy Now Datasheet

SPX3940AM3-2.5-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description SOT-223, 4 PIN LEAD FREE, SOT-223, 4 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Length 6.5024 mm 6.5024 mm
Load Regulation-Max 0.0375%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Output Voltage1-Max 2.563 V 2.563 V
Output Voltage1-Min 2.437 V 2.437 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.7 mm
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.505 mm 3.505 mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 5

Compare SPX3940AM3-2.5 with alternatives