SPX3819R2-L-1.2
vs
SPX3819R2-L-1-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXLINEAR INC
SIPEX CORP
Package Description
ROHS COMPLIANT, DFN-8
ROHS COMPLIANT, DFN-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.05 mm
1 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Base Number Matches
3
4
Samacsys Manufacturer
EXAR
Adjustability
FIXED
Line Regulation-Max
0.0166%
Load Regulation-Max
0.0048%
Number of Outputs
1
Package Equivalence Code
SOLCC8,.11,20
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR