SPX3819M5-5-0/TR vs LP2985AIBPX-2.4 feature comparison

SPX3819M5-5-0/TR Sipex Corporation

Buy Now Datasheet

LP2985AIBPX-2.4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS LLC
Package Description LSSOP, MICRO, SMD-5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.7 V 0.575 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 3.4 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e0 e0
Length 2.9 mm 1.107 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.9 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 1.6 mm 0.93 mm
Base Number Matches 1 3
Pbfree Code No
Part Package Code BGA
Pin Count 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.484 V
Output Voltage1-Min 2.316 V
Output Voltage1-Nom 2.4 V
Time@Peak Reflow Temperature-Max (s) 40

Compare SPX3819M5-5-0/TR with alternatives