SPX2954N-5.0
vs
LE30ABZ-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
STMICROELECTRONICS
|
Package Description |
TO-92,
|
TO-92, SIP3,.1,50
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
Input Voltage-Max |
30 V
|
18 V
|
Input Voltage-Min |
6 V
|
3.7 V
|
JESD-30 Code |
O-PBCY-T3
|
O-XBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.1 A
|
Output Voltage1-Max |
5.15 V
|
3.06 V
|
Output Voltage1-Min |
4.85 V
|
2.94 V
|
Output Voltage1-Nom |
5 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-92
|
TO-92
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
2%
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.2 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.015%
|
Load Regulation-Max |
|
0.015%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1,50
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
250
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare SPX2954N-5.0 with alternatives
Compare LE30ABZ-TR with alternatives