SPX2954AN-5.0 vs LE33CZ-TR feature comparison

SPX2954AN-5.0 Sipex Corporation

Buy Now Datasheet

LE33CZ-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP STMICROELECTRONICS
Package Description TO-92, TO-92, 3 PIN
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.5 V 0.5 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 18 V
Input Voltage-Min 4 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.025%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.432 V
Output Voltage1-Min 3.168 V
Output Voltage1-Nom 3.3 V
Package Equivalence Code SIP3,.1,50
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Compare SPX2954AN-5.0 with alternatives

Compare LE33CZ-TR with alternatives