SPX2941T5-L/TR vs SPX2941T5-L feature comparison

SPX2941T5-L/TR Exar Corporation

Buy Now Datasheet

SPX2941T5-L Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP5H,.6,67TB LEAD FREE, TO-263, 5 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.55 V 0.55 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm 4.826 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Width 9.042 mm 9.042 mm
Base Number Matches 3 2
Time@Peak Reflow Temperature-Max (s) 40

Compare SPX2941T5-L/TR with alternatives