SPX2931N-3.3-L/TR vs SPX2931AN-3-5 feature comparison

SPX2931N-3.3-L/TR MaxLinear Inc

Buy Now Datasheet

SPX2931AN-3-5 Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Package Description , TO-92, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
JESD-30 Code O-PBCY-T3 R-PBCY-W3
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Input Voltage-Max 26 V
Input Voltage-Min 3 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.605 V
Output Voltage1-Min 3.395 V
Output Voltage1-Nom 3.5 V
Voltage Tolerance-Max 3%

Compare SPX2931N-3.3-L/TR with alternatives

Compare SPX2931AN-3-5 with alternatives