SPX2931AM1-3-5 vs SPX2931M1-3.5-L/TR feature comparison

SPX2931AM1-3-5 Sipex Corporation

Buy Now Datasheet

SPX2931M1-3.5-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description SOT-89, 3 PIN LEAD FREE, SOT-89, 3 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 3 V 4.5 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.5 mm 4.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.605 V 3.675 V
Output Voltage1-Min 3.395 V 3.325 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3%
Width 2.5 mm 2.5 mm
Base Number Matches 1 3
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) 5

Compare SPX2931AM1-3-5 with alternatives