SPX29301T5-5.0/TR
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SEMTECH CORP
Package Description
TO-263,
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.7 V
1.5 V
Input Voltage-Max
16 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G5
O-MBFM-P2
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
5
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
7.5 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-263
TO-3
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
9.042 mm
Base Number Matches
2
1
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.3 V
Load Regulation-Max
0.02%
Compare SPX29301T5-5.0/TR with alternatives
Compare LT1083CK-5 with alternatives