SPX29301T5-5-0/TR
vs
AS2887T-3.3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
SIPEX CORP
|
Package Description |
TO-263,
|
TO-263,
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.7 V
|
1.5 V
|
Input Voltage-Max |
16 V
|
29 V
|
Input Voltage-Min |
6 V
|
4.75 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G2
|
Length |
10.16 mm
|
10.287 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-45 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
5.1 V
|
3.399 V
|
Output Voltage1-Min |
4.9 V
|
3.201 V
|
Output Voltage1-Nom |
5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
4.597 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.702 mm
|
2.6 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
9.015 mm
|
9.04 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SPX29301T5-5-0/TR with alternatives
Compare AS2887T-3.3 with alternatives