SPX29300T-3-3/TR
vs
SPX29301T5-L-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
TO-263,
LEAD FREE, TO-263BB, 5 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.7 V
0.7 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G5
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
3
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.826 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
9.015 mm
Base Number Matches
1
3
Input Voltage-Max
16 V
Input Voltage-Min
4.3 V
JESD-609 Code
e3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Terminal Finish
MATTE TIN
Compare SPX29300T-3-3/TR with alternatives