SPX2815T-L-3.3 vs LD1585CD2T15 feature comparison

SPX2815T-L-3.3 Sipex Corporation

Buy Now Datasheet

LD1585CD2T15 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP STMICROELECTRONICS
Package Description TO-263, TO-263, SMSIP3H,.55TB
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 1.2 V 1.4 V
Input Voltage-Max 10 V 25 V
Input Voltage-Min 4.75 V 3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3
Length 10.16 mm 10.2 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.83 mm
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.015 mm 9.15 mm
Base Number Matches 2 1
Part Package Code D2PAK
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.003%
Load Regulation-Max 0.0075%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Technology BIPOLAR
Voltage Tolerance-Max 2%

Compare SPX2815T-L-3.3 with alternatives

Compare LD1585CD2T15 with alternatives