SPX2815T-L-3.3/TR
vs
LD1585CD2T15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
STMICROELECTRONICS
Package Description
TO-263,
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.2 V
1.4 V
Input Voltage-Max
10 V
25 V
Input Voltage-Min
4.75 V
3 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e3
Length
10.16 mm
10.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.83 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.015 mm
9.15 mm
Base Number Matches
1
1
Part Package Code
D2PAK
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.003%
Load Regulation-Max
0.0075%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare SPX2815T-L-3.3/TR with alternatives
Compare LD1585CD2T15 with alternatives