SPX2815T-L/TR
vs
SPX2815R/TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
SIPEX CORP
|
Package Description |
LEAD FREE, TO-263AA, 3 PIN
|
TO-252AA, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
1.2 V
|
1.2 V
|
Input-Output Voltage Differential-Max |
10 V
|
10 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Length |
10.16 mm
|
6.54 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
15 V
|
15 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
245
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
2.52 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.29 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
9.015 mm
|
6.1 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SPX2815T-L/TR with alternatives
Compare SPX2815R/TR with alternatives