SPX2815T vs LD1117SC feature comparison

SPX2815T Sipex Corporation

Buy Now Datasheet

LD1117SC STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP STMICROELECTRONICS
Package Description TO-263AA, 3 PIN SOP, SOT-223
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 1.2 V 1.2 V
Input-Output Voltage Differential-Max 10 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Length 10.16 mm 6.5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 1.9 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Width 9.015 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
Line Regulation-Max (%/V) 0.08
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.3 A
Output Voltage1-Max 15 V
Output Voltage1-Min 1.25 V
Technology BIPOLAR

Compare SPX2815T with alternatives

Compare LD1117SC with alternatives