SPX2810R-L-3.3
vs
SPX3940AM3-1.8-L/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
MAXLINEAR INC
Package Description
TO-252,
LSOP,
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
10 V
16 V
Input Voltage-Min
4.8 V
2.8 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
e3
Length
6.54 mm
6.5024 mm
Load Regulation-Max
0.0066%
0.027%
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
2
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.52 mm
1.7 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Width
6.1 mm
3.505 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Voltage1-Max
1.845 V
Output Voltage1-Min
1.755 V
Packing Method
TR
Compare SPX2810R-L-3.3 with alternatives
Compare SPX3940AM3-1.8-L/TR with alternatives