SPX1587AT-3.3
vs
MIC5200-5.0BMT&R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MICREL INC
Part Package Code
D2PAK
SOIC
Package Description
TO-263,
SOP,
Pin Count
4
8
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
1.2 V
0.35 V
Input Voltage-Max
10 V
26 V
Input Voltage-Min
4.75 V
2.5 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G8
JESD-609 Code
e0
e0
Length
10.1854 mm
4.93 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-45 °C
-40 °C
Output Current1-Max
3 A
0.1 A
Output Voltage1-Max
3.366 V
5.1 V
Output Voltage1-Min
3.234 V
4.9 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
240
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
1.73 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.4074 mm
3.94 mm
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Voltage Tolerance-Max
2%
Compare MIC5200-5.0BMT&R with alternatives