SPX1521T-L-3.3
vs
SPX1521T-3.3-L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
LEAD FREE, TO-263AA, 3 PIN
LEAD FREE, TO-263, 3 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.382 V
3.382 V
Output Voltage1-Min
3.217 V
3.217 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2.5%
Width
9.015 mm
9.017 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
5