SPX1521T-3.3-L/TR
vs
SPX1587AT-L-3.3/TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
D2PAK
D2PAK
Package Description
LEAD FREE, TO-263, 3 PIN
ROHS COMPLIANT, TO-263AA, 3 PIN
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
1.2 V
Input Voltage-Max
20 V
10 V
Input Voltage-Min
6 V
4.75 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
Length
10.16 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
3 A
Output Voltage1-Max
3.382 V
3.366 V
Output Voltage1-Min
3.217 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Width
9.017 mm
9.015 mm
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Compare SPX1521T-3.3-L/TR with alternatives
Compare SPX1587AT-L-3.3/TR with alternatives