SPX1521T-3.3-L/TR
vs
SPX1521T-3.3/TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
EXAR CORP
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
LEAD FREE, TO-263, 3 PIN
|
TO-263, SMSIP3H,.55TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
Length |
10.16 mm
|
10.16 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.382 V
|
3.382 V
|
Output Voltage1-Min |
3.217 V
|
3.217 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Width |
9.017 mm
|
9.015 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.3 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.02%
|
Load Regulation-Max |
|
0.03%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Packing Method |
|
TR
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
2.5%
|
|
|
|
Compare SPX1521T-3.3-L/TR with alternatives
Compare SPX1521T-3.3/TR with alternatives