SPX1129R-L-5.0
vs
LT1129IST-5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR TECHNOLOGY CORP
Part Package Code
TO-252AA
SOT
Package Description
LEAD FREE, TO-252AA, 3 PIN
LEAD FREE , PLASTIC, SOT-223, 3 PIN
Pin Count
4
3
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
5.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e3
e3
Length
6.5405 mm
6.505 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.7 A
Output Voltage1-Max
5.12 V
5.15 V
Output Voltage1-Min
4.88 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.3876 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.5 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Width
6.096 mm
3.505 mm
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
ST
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.03%
Number of Outputs
1
Package Equivalence Code
SOT-223
Technology
BIPOLAR
Voltage Tolerance-Max
3%
Compare LT1129IST-5#PBF with alternatives