SPX1129R-5.0-L
vs
LT1129IS8-5#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIPEX CORP
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, TO-252, 3 PIN
SOP, SOP8,.25
Reach Compliance Code
compliant
not_compliant
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
5.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G8
JESD-609 Code
e3
e0
Length
6.5405 mm
4.9025 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.7 A
Output Voltage1-Max
5.12 V
5.15 V
Output Voltage1-Min
4.88 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
1.752 mm
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2.4%
3%
Width
6.096 mm
3.899 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.03%
Number of Outputs
1
Packing Method
TR
Technology
BIPOLAR
Compare LT1129IS8-5#TR with alternatives