SPX1129M3-3.3
vs
LT1129IT-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
TO-261AA, SOT-223, 3 PIN
LEAD FREE, PLASTIC, TO-220, 5 PIN
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
3.8 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T5
JESD-609 Code
e0
e3
Length
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.7 A
Output Voltage1-Max
3.382 V
3.4 V
Output Voltage1-Min
3.217 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2.5%
3%
Width
3.5 mm
Base Number Matches
6
1
Pbfree Code
No
Pin Count
5
Manufacturer Package Code
05-08-1421 (STD)
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare SPX1129M3-3.3 with alternatives
Compare LT1129IT-3.3#PBF with alternatives