SPX1117R-1.8-L
vs
NCP1117DT18RK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
ONSEMI
Part Package Code
TO-252
TO-252
Package Description
TO-252,
DPAK-3
Pin Count
4
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.2 V
1.2 V
Input Voltage-Max
12 V
11.8 V
Input Voltage-Min
3.2 V
3.2 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Length
6.5405 mm
6.54 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.8 A
1 A
Output Voltage1-Max
1.836 V
1.845 V
Output Voltage1-Min
1.764 V
1.755 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.3876 mm
2.38 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.5 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2.5%
Width
6.096 mm
6.095 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
1.07 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.001%
Load Regulation-Max
0.006%
Number of Outputs
1
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Technology
BIPOLAR
Compare SPX1117R-1.8-L with alternatives
Compare NCP1117DT18RK with alternatives