SPW-623-D vs SW-320 feature comparison

SPW-623-D Prem Magnetics Inc

Buy Now Datasheet

SW-320 Stancor

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer PREM MAGNETICS INC STANCOR PRODUCTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Approvals UL; CSA UL; CSA
Number of Secondary Winding 1 1
Output Current 1 1.8 A 0.12 A
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 36 VA 2.5 VA
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare SPW-623-D with alternatives

Compare SW-320 with alternatives