SPS625
vs
NTE5508
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUTSON INDUSTRIES
NTE ELECTRONICS INC
Package Description
POST/STUD MOUNT, O-MUPM-D2
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
50 mA
40 mA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
250 A
150 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
25000 A
16000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
25 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
600 V
500 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
TO-48
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SPS625 with alternatives
Compare NTE5508 with alternatives