SPS420
vs
C355A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HUTSON INDUSTRIES
|
POWEREX INC
|
Package Description |
POST/STUD MOUNT, O-MUPM-D2
|
DISK BUTTON, O-CEDB-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
25 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
3 V
|
Holding Current-Max |
50 mA
|
200 mA
|
JESD-30 Code |
O-MUPM-D2
|
O-CEDB-N2
|
Leakage Current-Max |
1 mA
|
17 mA
|
Non-Repetitive Pk On-state Cur |
200 A
|
1800 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
20000 A
|
250000 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
20 A
|
274.75 A
|
Repetitive Peak Off-state Leakage Current-Max |
1000 µA
|
|
Repetitive Peak Off-state Voltage |
400 V
|
100 V
|
Repetitive Peak Reverse Voltage |
400 V
|
100 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
SOLDER LUG
|
NO LEAD
|
Terminal Position |
UPPER
|
END
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Pin Count |
|
3
|
Additional Feature |
|
FAST
|
Circuit Commutated Turn-off Time-Nom |
|
20 µs
|
|
|
|
Compare SPS420 with alternatives
Compare C355A with alternatives