SPR603C vs SK1270C feature comparison

SPR603C Diotec Electronics Corp

Buy Now Datasheet

SK1270C Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DIOTEC ELECTRONICS CORP DIOTEC ELECTRONICS CORP
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 60 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 70 V
Reverse Current-Max 10 µA 200 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Technology SCHOTTKY

Compare SPR603C with alternatives

Compare SK1270C with alternatives