SPR603C vs RFU20TM5SFH feature comparison

SPR603C Diotec Electronics Corp

Buy Now Datasheet

RFU20TM5SFH ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DIOTEC ELECTRONICS CORP ROHM CO LTD
Part Package Code TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY ULTRA SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 2 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 60 A 100 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 530 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPR603C with alternatives

Compare RFU20TM5SFH with alternatives