SPR5CVTEA18R0F
vs
SPR5CL52A18R0F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
FLAME PROOF
FLAME PROOF
JESD-609 Code
e2
e2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
9 mm
9 mm
Package Length
24.5 mm
24.5 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK; TR
AMMO PACK; TR
Rated Power Dissipation (P)
5 W
5 W
Rated Temperature
70 °C
70 °C
Resistance
18 Ω
18 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Compare SPR5CVTEA18R0F with alternatives
Compare SPR5CL52A18R0F with alternatives