SPR5CVTA6200F
vs
SPR5CL521R6200F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
JESD-609 Code |
e2
|
e2
|
Manufacturer Series |
SPR
|
SPR
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
AMMO PACK; TR
|
AMMO PACK; TR
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
620 Ω
|
620 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
350 ppm/°C
|
350 ppm/°C
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
600 V
|
600 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPR5CVTA6200F with alternatives
Compare SPR5CL521R6200F with alternatives