SPR3CT631R1202J vs SPR3CVTPA1202J feature comparison

SPR3CT631R1202J KOA Speer Electronics Inc

Buy Now Datasheet

SPR3CVTPA1202J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
JESD-609 Code e2 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK; TR AMMO PACK; TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare SPR3CT631R1202J with alternatives

Compare SPR3CVTPA1202J with alternatives