SPR3CM20E1501F
vs
SPR3CL20A1501F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e2
e2
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6 mm
6 mm
Package Length
15.5 mm
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
70 °C
70 °C
Resistance
1500 Ω
1500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Compare SPR3CM20E1501F with alternatives
Compare SPR3CL20A1501F with alternatives