SPR3CL631A1501F vs SPR3CU1501F feature comparison

SPR3CL631A1501F KOA Speer Electronics Inc

Buy Now Datasheet

SPR3CU1501F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6 mm 6 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method AMMO PACK BULK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare SPR3CL631A1501F with alternatives

Compare SPR3CU1501F with alternatives