SPR2CL52A2001J
vs
SPR2CGTR2001J
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
AXIAL LEADED, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
JESD-609 Code |
e2
|
e2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
AMMO PACK; TR
|
AMMO PACK; TR
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
2000 Ω
|
2000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
350 ppm/°C
|
350 ppm/°C
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPR2CL52A2001J with alternatives
Compare SPR2CGTR2001J with alternatives