SPR1CL15R164J
vs
SPR1CLT52R164J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
500
500
Category CO2 Kg
4.54
4.54
CO2
2270
2270
Compliance Temperature Grade
Military: -55C to +200C
Military: -55C to +200C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
2019-01-15
CAS Accounted for Wt
96
96
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
13463-67-7, 7439-92-1
13463-67-7, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Construction
Flameproof
Flameproof
JESD-609 Code
e2
e2
Lead Diameter
0.8 mm
0.8 mm
Lead Length
24 mm
24 mm
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
9 mm
9 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
1 W
1 W
Resistance
160000 Ω
160000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
SPR1(J TOL)
SPR1(J TOL)
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-600,350 ppm/°C
-600,350 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Tin/Copper (Sn/Cu)
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Compare SPR1CL15R164J with alternatives
Compare SPR1CLT52R164J with alternatives