SPR1/2CVTPA4420F
vs
SPR1/2CT26A4420F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e2
e2
Lead Diameter
0.6 mm
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.2 mm
6.2 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
442 Ω
442 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
14.8661 V
14.8661 V
Base Number Matches
1
1
Compare SPR1/2CVTPA4420F with alternatives
Compare SPR1/2CT26A4420F with alternatives