SPP24N60CFD vs IPP65R150CFDAAKSA1 feature comparison

SPP24N60CFD Infineon Technologies AG

Buy Now Datasheet

IPP65R150CFDAAKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB TO-220AB
Package Description GREEN, PLASTIC, TO-220, 3 PIN GREEN, PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 780 mJ 614 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 21.7 A 22.4 A
Drain-source On Resistance-Max 0.185 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 240 W 195.3 W
Pulsed Drain Current-Max (IDM) 55 A 72 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 17 Weeks
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Reference Standard AEC-Q101
Terminal Finish Tin (Sn)

Compare SPP24N60CFD with alternatives