SPP20N60C3XKSA1 vs SIHB22N65E-GE3 feature comparison

SPP20N60C3XKSA1 Infineon Technologies AG

Buy Now Datasheet

SIHB22N65E-GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC, TO-220, 3 PIN SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks, 5 Days 19 Weeks
Samacsys Manufacturer Infineon Vishay
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 690 mJ 691 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 20.7 A 22 A
Drain-source On Resistance-Max 0.19 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 208 W 227 W
Pulsed Drain Current-Max (IDM) 62.1 A 56 A
Surface Mount NO YES
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Case Connection DRAIN
Feedback Cap-Max (Crss) 4 pF
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time-Max (toff) 186 ns
Turn-on Time-Max (ton) 111 ns

Compare SPP20N60C3XKSA1 with alternatives

Compare SIHB22N65E-GE3 with alternatives