SPP15P10P
vs
IRFR9214TRR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-252AA
Package Description
PLASTIC, TO-220, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Additional Feature
AVALANCHE RATED
AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas)
230 mJ
100 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
250 V
Drain Current-Max (ID)
15 A
2.7 A
Drain-source On Resistance-Max
0.24 Ω
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-252AA
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
60 A
11 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
50 W
Transistor Application
SWITCHING
Compare SPP15P10P with alternatives
Compare IRFR9214TRR with alternatives